ECM28DRKS-S13

Heilind Number:SULECM28DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKS-S13

Detailed Description

Introducing the ECM28DRKS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 56 positions, ensuring ample capacity for intricate circuitry. Its side hole mount type and card extender termination method offer secure attachment and efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125 °C. The full bellow contact type, plated with gold for enhanced conductivity, allows for seamless data transfer at a maximum voltage of 950 VAC and 5A amperage. With a pitch of 3.96mm and compact dimensions of 10.95mm in height and 11.13mm in width, this connector is ideal for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the ECM28DRKS-S13 ensures optimal connectivity and signal integrity, making it a crucial component in your electronic assembly projects.