ECM28DRMD

Heilind Number:SULECM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRMD

Detailed Description

Introducing the ECM28DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact design measuring just 9.4mm in width, it's perfect for space-constrained setups. Rated for an operating temperature range of -65 to 125°C and terminated with matte tin plating, it guarantees durability and longevity. Trust the ECM28DRMD for superior board-to-board connectivity in your projects.