ECM28DRMH

Heilind Number:SULECM28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMH

Detailed Description

The ECM28DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The two rows of 56 gold-plated contacts with a pitch of 3.96mm provide secure and low-resistance connections. The Wire Wrap termination method and Matte Tin plating guarantee easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the ECM28DRMH for high-reliability connectivity in your electronic designs.