ECM28DRMI-S288

Heilind Number:SULECM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRMI-S288

Detailed Description

SKU ECM28DRMI-S288 features a high-performance Board-to-Board PCB Connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows with 56 positions, and loop bellow contact type offer versatile compatibility. The threaded mount type and card extender termination method facilitate secure installation. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, rated for up to 3A and 950VAC. Operable in harsh environments with an extensive temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Its matte tin termination plating ensures durability. Meeting stringent quality standards, this connector is perfect for aerospace, military, and industrial applications.