ECM28DRMI

Heilind Number:SULECM28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMI

Detailed Description

The ECM28DRMI is a high-performance connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector, with two rows of 56 positions each, is ideal for complex circuitry. Its threaded mount type and wire wrap termination method guarantee secure installation. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type make it easy to use. With a tail length of 14.22mm and a compact design measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCBs. The termination plating of Matte Tin enhances durability. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a top choice for industrial applications.