ECM28DRMN-S288

Heilind Number:SULECM28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMN-S288

Detailed Description

Introducing the ECM28DRMN-S288, a high-performance female board-to-board PCB connector designed for reliable and durable connections in demanding environments. This connector features two rows with a total of 56 positions, allowing for efficient data transmission. With a pitch of 3.96mm (.156in) and termination via card extender method, it ensures secure and stable connectivity. The contacts are made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. Its compact design with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in) makes it ideal for space-constrained installations. The matte tin termination plating ensures long-term durability. Trust in the ECM28DRMN-S288 for high-reliability connections in your PCB projects.