ECM28DRMN

Heilind Number:SULECM28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRMN

Detailed Description

Introducing the ECM28DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156in), this connector features two rows of 56 female contacts, each capable of carrying up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its wire wrap termination method and straight orientation make for easy and secure installation, while the tail length of 14.22mm (.56in) allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of only .61in (15.49mm) and a width of 9.4mm (.37in), it offers space-saving benefits without compromising on performance. Trust the ECM28DRMN for your critical connectivity needs.