ECM28DRMS-S288

Heilind Number:SULECM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMS-S288

Detailed Description

The ECM28DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable and secure electronic connections. Featuring two rows of 56 female contacts with a pitch of 3.96mm (.156 inches), this connector ensures efficient signal transmission. Its side-hole mount type and card extender termination method make it easy to install, while the phosphor bronze contacts plated with gold guarantee excellent conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its durability and stability. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term reliability, making it ideal for use in demanding environments. Whether you're working on industrial machinery, telecommunications systems, or aerospace technology, the ECM28DRMS-S288 is the perfect choice for high-reliability connections.