ECM28DRMS

Heilind Number:SULECM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMS

Detailed Description

The ECM28DRMS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity even in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient performance. The connector, with a female gender and two rows, offers seamless connectivity. Its side-hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. With 56 positions and a 3.96mm pitch, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability. This connector, part of the ECM28DRMS series, is a trustworthy solution for your connectivity needs in aerospace, defense, and industrial settings.