| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DRMT-S288 |
ECM28DRMT-S288
| Heilind Number: | SULECM28DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DRMTS288, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, military, and industrial settings. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable conductivity and durability in harsh environments. The 2-row, 56-position design allows for efficient signal transmission, while the threaded mount and card extender termination method provide secure and easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector offers exceptional performance under extreme conditions. Trust the ECM28DRMTS288 for seamless connectivity in your critical systems.

