ECM28DRMT

Heilind Number:SULECM28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRMT

Detailed Description

Introducing the ECM28DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 56 gold-plated contacts, ensuring reliable signal transmission even in harsh environments. The contact material, made of phosphor bronze, guarantees excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and wire wrap termination method offer secure and easy installation, while the loop bellow contact type provides additional stability. The connector's compact design, with a height of only .61 inches (15.49mm) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECM28DRMT for superior performance and connectivity in your PCB projects.