ECM28DRPH

Heilind Number:SULECM28DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRPH

Detailed Description

Introducing the ECM28DRPH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and two rows for enhanced connectivity, this connector features a clearance hole mount type and through-hole termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance in various applications. The gold-plated phosphor bronze contacts offer excellent conductivity, with a voltage rating of 950 VAC and an amperage of 5A. With a pitch of 3.96mm, it provides precise alignment, while the full bellow contact type and straight orientation optimize signal transmission. Boasting 56 positions and a tail length of 10.36mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. The matte tin termination plating ensures corrosion resistance, making it ideal for demanding industrial and commercial applications. Whether used in aerospace, telecommunications, or other hi-rel environments, the ECM28DRPH guarantees exceptional performance and durability.