ECM28DRPI

Heilind Number:SULECM28DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRPI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRPI

Detailed Description

The ECM28DRPI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and Thru Hole termination method provide secure attachment to the PCB. Its 2-row, 56-position design offers ample connectivity options, while the Full Bellow contact type guarantees low contact resistance. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. The matte Tin termination plating ensures reliable solder connections. Overall, the ECM28DRPI is a top choice for high-reliability board-to-board and card-edge connections.