| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DRPN |
ECM28DRPN
| Heilind Number: | SULECM28DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DRPN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 gold-plated contacts made of PBT and Phosphor Bronze, this connector ensures reliable signal transmission at 5A and 950VAC. With a straight orientation and thru-hole termination method, it offers easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it guarantees durability and longevity. Trust the ECM28DRPN for seamless connectivity in your electronic systems.

