| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRPS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DRPS |
ECM28DRPS
| Heilind Number: | SULECM28DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRPS |
| ECAD Model: |
Specifications
Detailed Description
The ECM28DRPS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in industrial settings. Featuring two rows of 56 female contacts with a 3.96mm pitch, this connector ensures secure data transmission. The contacts are gold-plated for optimal signal transfer and have a high voltage rating of 950 VAC. With a straight orientation and side hole mount type, installation is efficient and space-saving. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Overall, the ECM28DRPS guarantees high performance and longevity, making it an essential component for mission-critical systems.

