| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DRSD-S288 |
ECM28DRSD-S288
| Heilind Number: | SULECM28DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM28DRSD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.96mm and 56 positions, it offers ample space for intricate circuitry. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures robust signal transmission even in demanding environments. The connector, designed for a voltage of 950 VAC and an operating temperature range of -65 to 125°C, is suitable for a wide range of applications. Its female gender, straddle orientation, and card extender termination method make it versatile for various system configurations. The loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Compact yet reliable, the ECM28DRSD-S288 is a crucial component for seamless PCB connections.

