ECM28DRSH-S288

Heilind Number:SULECM28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRSH-S288

Detailed Description

Introducing the ECM28DRSH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. This female connector features two rows of 56 positions, with a clearance hole mount type for easy installation. Crafted with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the highest industry standards for power and signal transmission. The termination method is via card extender, and the contact type is loop bellow, offering secure and stable connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The termination plating is matte tin, providing corrosion resistance. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the ECM28DRSH-S288 for your connectivity needs, a reliable solution for demanding electronic systems.