ECM28DRSH

Heilind Number:SULECM28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRSH

Detailed Description

Introducing the ECM28DRSH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in all conditions. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various board-to-board connections. Using gold-plated phosphor bronze contacts, it guarantees superior conductivity and longevity. Its loop bellow contact type and straight orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. ROHS compliant and featuring matte tin termination plating, it meets international standards for environmental sustainability. The ECM28DRSH is the perfect choice for high-reliability applications in aerospace, telecommunications, and industrial sectors.