ECM28DRSI-S288

Heilind Number:SULECM28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRSI-S288

Detailed Description

Introducing the ECM28DRSIS288 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Featuring a dual-row design with 56 positions and a pitch of 3.96mm, it offers ample connectivity options. The female connector with threaded mount type and card extender termination method guarantees secure and stable installation. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for a wide range of applications. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Operating in a temperature range of -65 to 125°C, this connector is highly versatile. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm and a compact connector height of 15.49mm, it is space-efficient. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Whether for industrial machinery, telecommunications systems, or aerospace applications, the ECM28DRSIS288 is the perfect choice for robust and efficient board-to-board connections.