ECM28DRSI

Heilind Number:SULECM28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRSI

Detailed Description

Designed for high-reliability applications, the ECM28DRSI PCB connector boasts a durable construction of PBT and Phosphor Bronze, ensuring optimal performance under demanding conditions. With a 3A amperage rating and a maximum voltage of 950VAC, this connector is suitable for power and signal transmission in various electronic systems. Featuring a female gender, two rows with 56 positions each, and a threaded mount type for secure installation, it offers versatility in connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type ensures reliable mating. With a pitch of 3.96mm, tail length of 4.83mm, and operating temperature range from -65 to 125°C, this connector meets the stringent requirements of industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating provides corrosion resistance for long-term reliability. Whether used in board-to-board or card edge connections, the ECM28DRSI connector delivers superior performance, making it a trusted choice for mission-critical systems.