ECM28DRSN-S288

Heilind Number:SULECM28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRSN-S288

Detailed Description

The ECM28DRSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in harsh operating conditions. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of high-power systems. The female connector with two rows and 56 positions offers ample connectivity options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its loop bellow contact type and matte tin termination plating further enhance its performance and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in rugged environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Ideal for demanding applications, the ECM28DRSN-S288 is a reliable solution for your connectivity needs.