The ECM28DRSN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a dual-row configuration with 56 female contacts, this connector ensures secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and resistance to environmental factors. Gold-plated contacts guarantee optimal signal integrity, while the loop bellow contact type provides enhanced durability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its straight orientation and no mounting feature make installation easy, and the termination method of thru-hole ensures a stable connection. Operating in a wide temperature range from -65 to 125°C, the ECM28DRSN is suitable for use in various industries, including aerospace, telecommunications, and industrial equipment. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust in the reliability and performance of the ECM28DRSN for your connectivity needs.