ECM28DRSS-S288

Heilind Number:SULECM28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRSS-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this high-performance board-to-board connector, with SKU ECM28DRSS-S288, is designed for reliability in demanding applications. With a compact form factor, it offers two rows with a total of 56 positions, making it ideal for intricate circuit connections. The side hole mount type and card extender termination method ensure secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation offer efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating guarantees long-term durability. Perfect for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.