ECM28DRSS

Heilind Number:SULECM28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRSS

Detailed Description

The ECM28DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female connector has two rows of contacts with a side-hole mount type and through-hole termination method, guaranteeing secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation facilitate efficient mating. With 56 positions and a pitch of 3.96mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while ensuring robust performance. Its matte tin termination plating provides a durable finish. Overall, the ECM28DRSS is a reliable and efficient solution for your PCB connectivity needs.