ECM28DRST-S288

Heilind Number:SULECM28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRST-S288

Detailed Description

Introducing the ECM28DRST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm, accommodating 56 positions for versatile circuit integration. With a robust construction of PBT and Phosphor Bronze, it ensures durability even in harsh operating conditions ranging from -65 to 125°C. The termination method, Card Extender, and contact material, gold-plated Phosphor Bronze, guarantee reliable signal transmission up to 950VAC at 3A. Its loop bellow contact type and straddle orientation facilitate easy installation. With Matte Tin termination plating, this connector offers enhanced conductivity. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECM28DRSTS288 is a trusted solution for high-reliability connectivity.