ECM28DRST

Heilind Number:SULECM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRST

Detailed Description

Introducing our high-performance ECM28DRST board-to-board PCB connector, designed for reliable and efficient power transmission in demanding electronic applications. With a current rating of 3A and a voltage withstand of 950 VAC, this female connector features two rows of 56 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The threaded mount and thru-hole termination ensure secure and stable connection, while the loop bellow contact type guarantees low contact resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of .61 inches in height and 9.4 mm in width, makes it suitable for space-constrained layouts. Trust the ECM28DRST for high reliability and performance in your electronic designs.