ECM28DRTH-S13

Heilind Number:SULECM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTH-S13

Detailed Description

Introducing the ECM28DRTH-S13 Board-to-Board PCB Connector, designed for high-performance applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials for reliable connectivity. It boasts a 5A amperage rating, making it suitable for power-intensive systems. The female gender, 2 rows, and clearance hole mount type ensure easy installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is perfect for demanding environments. Its full bellow contact type and straddle orientation offer secure connections, while the 56 positions cater to versatile applications. The matte tin termination plating ensures longevity, even in extreme temperatures ranging from -65 to 125°C. Measuring at 10.95mm in height and 11.13mm in width, this connector is compact yet robust. Ideal for hi-rel industries, it provides outstanding performance and durability. Elevate your connectivity solutions with the ECM28DRTHS13.