ECM28DRTH-S92

Heilind Number:SULECM28DRTH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTH-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM28DRTH-S92. Designed with precision engineering, this connector boasts a 3A amperage rating and can handle up to 950VAC, making it ideal for high-power applications. Featuring a female gender with two rows of 56 positions, it ensures seamless connectivity on your PCB. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the most demanding requirements. The connector's straight orientation, full bellow contact type, and 3.48mm tail length provide reliable performance in any application. Boasting a compact design with dimensions of 10.95mm in height and 11.13mm in width, it saves valuable space on your board. With termination plating in matte tin, it ensures long-term durability. This connector is classified under the hi-rel category, guaranteeing top-notch quality and reliability in aerospace, military, and other high-reliability applications. Upgrade your PCB connections with the ECM28DRTHS92 for unparalleled performance and durability.