ECM28DRTH

Heilind Number:SULECM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTH

Detailed Description

Introducing the ECM28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with a PBT and Phosphor Bronze body, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The gold-plated contact pins offer excellent conductivity, while the full bellow design allows for secure mating. This female connector, with two rows and 56 positions, is perfect for high-density PCB layouts. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. RoHS compliant and featuring matte tin termination plating, the ECM28DRTH is not only high in quality but also environmentally friendly. Upgrade your PCB connections with this top-of-the-line connector.