ECM28DRTI-S13

Heilind Number:SULECM28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRTI-S13

Detailed Description

Introducing the ECM28DRTI-S13 Board-to-Board PCB Connector, a high-performance component designed for seamless and reliable interconnection in electronic systems. Featuring a female gender with two rows of contacts, this connector offers a robust threaded mounting option for secure attachment. With a termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, it ensures excellent conductivity and durability. The Full Bellow contact type and Straddle orientation further enhance its functionality. With 56 positions and a voltage rating of 950 VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125 °C, this connector guarantees performance in harsh environments. With a compact design measuring 10.95 mm in height and 11.13 mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with various soldering processes. Trust in the ECM28DRTIS13 for your connectivity needs, delivering superior quality and reliability.