ECM28DRTI-S92

Heilind Number:SULECM28DRTI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTI-S92
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRTI-S92

Detailed Description

Introducing the ECM28DRTI-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a rated voltage of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts and threaded mount type guarantee secure and stable connections. Its straight orientation and 2-row design with 56 positions offer versatility in PCB layouts. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. With termination through hole and matte tin plating, it ensures easy installation and longevity. Perfect for hi-rel industries, this connector, with its compact dimensions of 10.95 mm height and 11.13 mm width, is ideal for space-constrained applications. Trust the ECM28DRTIS92 for seamless and efficient board-to-board connections in your projects.