ECM28DRTI

Heilind Number:SULECM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRTI

Detailed Description

Introducing the ECM28DRTI, a high-performance female PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a double row design with 56 positions and a 3.96mm pitch, it offers ample connectivity options while maintaining efficient signal transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior conductivity, while the threaded mount type and through-hole termination method ensure secure and stable attachment to the PCB. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Trust the ECM28DRTI for your board-to-board and card edge connection needs, where reliability and performance are paramount.