ECM28DRTN-S13

Heilind Number:SULECM28DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTN-S13

Detailed Description

Introducing the ECM28DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its contact type, full bellow, and termination method, card extender, guarantee secure and stable connections. Operating effortlessly in a wide temperature range from -65 to 125°C, and with a compact design measuring 10.95mm in height and 11.13mm in width, this connector is ideal for space-constrained applications. Trust in the ECM28DRTNS13 for reliable performance in your PCB connectivity needs.