ECM28DRTN

Heilind Number:SULECM28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTN

Detailed Description

Introducing the ECM28DRTN, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Operating at an amperage of 5A and a voltage of 950VAC, it offers robust performance in various environments. The female connector with two rows and 56 positions, contact type of full bellow, and straight orientation, allows for efficient and secure connections. With a termination method of thru-hole and termination plating of matte tin, it ensures easy installation and long-lasting durability. Its wide operating temperature range of -65 to 125°C, along with gold contact plating, guarantees excellent conductivity even in extreme conditions. Ideal for use in hi-rel environments, the ECM28DRTN is a trusted solution for your connectivity needs.