ECM28DRTS-S13

Heilind Number:SULECM28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRTS-S13

Detailed Description

The ECM28DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and side-hole mounting, offers easy installation on PCBs. Utilizing a card extender termination method with Full Bellow contacts plated in gold, it guarantees optimal signal transmission. Operating at 5A and 950VAC, it meets high power and voltage requirements. With 56 positions and a pitch of 3.96mm, it allows for versatile connectivity. Its straddle orientation and 10.95mm connector height provide efficient PCB stacking. The Matte Tin termination plating ensures durability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The ECM28DRTSS13 is a reliable and high-quality solution for your PCB connection needs.