ECM28DRTS-S92

Heilind Number:SULECM28DRTS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTS-S92

Detailed Description

Introducing the ECM28DRTS-S92, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The connector, with two rows and 56 positions, offers ample connectivity options. Its side-hole mount and thru-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the full bellow design enhances signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a compact form factor, measuring 10.95mm in height and 11.13mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for use in hi-rel environments, the ECM28DRTSS92 is a versatile solution for your connectivity needs.