ECM28DRTS

Heilind Number:SULECM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRTS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRTS

Detailed Description

Introducing the ECM28DRTS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The 2-row, 56-position layout offers ample connectivity options, while the Full Bellow contact design guarantees secure mating. With a straight orientation and side-hole mount type, installation is easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating enhances solderability, making it ideal for PCB assembly. Trust the ECM28DRTS for seamless and dependable interconnection in your electronic systems.