ECM28DRUH-S92

Heilind Number:SULECM28DRUH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRUH-S92

Detailed Description

Introducing the ECM28DRUH-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, clearance hole mount type, and thru-hole termination method make installation easy and secure. Featuring two rows of 56 positions each, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the full bellow design ensures optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact dimensions, measuring just 10.95 mm in height and 11.13 mm in width, make it ideal for space-constrained designs. Trust the ECM28DRUHS92 for high-reliability connectivity in your next project.