ECM28DRUH

Heilind Number:SULECM28DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRUH

Detailed Description

Introducing our ECM28DRUH Board To Board PCB Connector, designed for high-reliability applications. With a female gender and two rows of 56 positions, this connector offers secure and efficient connectivity. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various electronic systems. With a contact type of Full Bellow and straight orientation, it provides stability in connections. The matte tin termination plating enhances durability, while the wide operating temperature range of -65 to 125 °C ensures performance in harsh environments. Compact in size with dimensions of 10.95mm in height and 11.13mm in width, this connector is ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with the ECM28DRUH for unparalleled reliability and performance.