ECM28DRUI-S92

Heilind Number:SULECM28DRUI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRUI-S92

Detailed Description

Introducing the ECM28DRUI-S92, a high-performance board-to-board PCB connector tailored for demanding applications. Designed for maximum reliability, this connector boasts a gender-specific female configuration with two rows of contacts, ensuring secure and stable connections. Featuring a threaded mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its versatility. With 56 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 11.13mm, make it ideal for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Trust the ECM28DRUIS92 for your critical connectivity needs.