ECM28DRUI

Heilind Number:SULECM28DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRUI

Detailed Description

Introducing ECM28DRUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, offering ample connectivity options. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity. The threaded mount type and through-hole termination method provide secure attachment to the PCB. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95 mm and width of 11.13 mm, allows for space-efficient installation. The connector's full bellow contact type and straight orientation further enhance its performance. Trust the ECM28DRUI for seamless and reliable board-to-board connections in your electronic systems.