ECM28DRUN

Heilind Number:SULECM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRUN

Detailed Description

Introducing the ECM28DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 56 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The full bellow contact type and thru-hole termination method offer secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for space-saving installation. The matte tin termination plating enhances solderability. Ideal for use in various electronics, from industrial equipment to telecommunications systems, the ECM28DRUN is a top choice for high-reliability connectivity.