ECM28DRUS

Heilind Number:SULECM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRUS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRUS

Detailed Description

The ECM28DRUS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures reliable power transmission. Featuring two rows of 56 female contacts with a pitch of 3.96 mm, it offers secure connectivity in a straight orientation. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow design and through-hole termination method guarantee robust performance even in harsh environments. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The connector's compact dimensions, with a height of 10.95 mm and width of 11.13 mm, make it ideal for space-constrained applications. Certified as part of our high-reliability product line, the ECM28DRUS meets stringent quality standards, ensuring long-term durability. Perfect for use in telecommunications, aerospace, and other mission-critical systems.