ECM28DRXI-S92

Heilind Number:SULECM28DRXI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRXI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRXI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRXI-S92

Detailed Description

Introducing the ECM28DRXI-S92, a high-performance female PCB connector designed for robust power and signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 56 positions, this connector ensures reliable connectivity in demanding applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a threaded mount and thru-hole termination method, installation is secure and efficient. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it is suitable for various power requirements. The connector's full bellow contact type and straight orientation further enhance its durability and versatility. With a wide operating temperature range of -65 to 125°C, it excels in harsh environments. The matte tin termination plating ensures optimal soldering performance. The ECM28DRXI-S92 is ideal for high-reliability applications in aerospace, defense, and industrial sectors.