ECM28DRXI

Heilind Number:SULECM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRXI

Detailed Description

The ECM28DRXI is a high-quality female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows with a total of 56 positions, this connector ensures secure connectivity. Crafted with a durable PBT and Phosphor Bronze construction, it offers excellent performance even in harsh environments. The gold-plated contacts guarantee low contact resistance and enhanced conductivity, while the threaded mount type and thru-hole termination method ensure easy and stable installation. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. Its compact design with a connector height of 10.95mm and width of 11.13mm makes it ideal for space-constrained PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable and durable. Trust the ECM28DRXI for seamless and long-lasting board-to-board connections in your electronic designs.