ECM28DRXN

Heilind Number:SULECM28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRXN

Detailed Description

Introducing the ECM28DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a 5A amperage and 950VAC voltage rating, it offers secure power transmission. The straight orientation, 2 rows, and 56 positions make it versatile for various PCB layouts. Thru-hole termination and a tail length of 3.48mm facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, its compact design saves space on the PCB. Matte Tin termination plating adds to its robustness. Ideal for aerospace, military, and industrial applications, the ECM28DRXN guarantees high reliability in critical systems.