ECM28DRYH-S13

Heilind Number:SULECM28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYH-S13

Detailed Description

The ECM28DRYH-S13 Board To Board PCB Connector is designed for high-performance applications, boasting a durable construction of PBT and Phosphor Bronze. With a current rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and a straddle orientation, it offers secure and stable connectivity in two rows of 56 positions. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is Card Extender, with a clearance hole mount type and matte tin plating for efficient signal transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of 10.95mm and width of 11.13mm, it is perfect for space-constrained PCB layouts. Perfect for industrial and commercial applications, the ECM28DRYH-S13 ensures superior performance and durability in every use case.