| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRYH-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DRYH-S92 |
ECM28DRYH-S92
| Heilind Number: | SULECM28DRYH-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRYH-S92 |
| ECAD Model: |
Specifications
Detailed Description
The ECM28DRYH-S92 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable performance in harsh environments. With a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. The two rows of 56 female contacts with gold plating guarantee low contact resistance and high signal integrity. Its straight orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ECM28DRYHS92 is a reliable connectivity solution.

