ECM28DRYH

Heilind Number:SULECM28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRYH

Detailed Description

Introducing the ECM28DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The 2-row design with 56 positions allows for versatile connectivity options, while the through-hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and matte tin plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh operating conditions. The straight orientation and compact dimensions make it easy to integrate into your design. Trust the ECM28DRYH for high-reliability connections in your electronic systems.