ECM28DRYI-S13

Heilind Number:SULECM28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYI-S13

Detailed Description

Introducing the ECM28DRYI-S13, a high-performance board-to-board PCB connector meticulously crafted for superior durability and reliable connectivity. With two rows and 56 positions, this female connector boasts a robust construction with a threaded mount type, ensuring secure attachment. Featuring phosphor bronze contacts plated with gold for optimal conductivity, it offers a low insertion force and high mating cycle durability. The full bellow contact type and straddle orientation further enhance its performance, while a voltage rating of 950 VAC guarantees safe operation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125 °C. With a compact design measuring 10.95 mm in height and 11.13 mm in width, it is perfect for space-constrained environments. Trust in the ECM28DRYIS13 for your connectivity needs, where quality meets reliability.